MikroElektronika Yellow Click Board, 23g
- RS Stock No.:
- 763-758
- Mfr. Part No.:
- MIKROE-6627
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$130.13
(exc. GST)
$143.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.13 |
*price indicative
- RS Stock No.:
- 763-758
- Mfr. Part No.:
- MIKROE-6627
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| For Use With | Smart Home Automation | |
| Product Type | Click Board | |
| Volume | 23g | |
| Bottle Colour | Yellow | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
For Use With Smart Home Automation | ||
Product Type Click Board | ||
Volume 23g | ||
Bottle Colour Yellow | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board that facilitates dual wireless connectivity through LoRaWAN and Bluetooth Low Energy, Ideal for IoT applications requiring both long-range data transmission and short-range communication.
Complies with LoRaWAN 1.0.3 for guaranteed performance across various classes
Uses RAK11720 module with integrated Ambiq Apollo3 Blue ARM Cortex-M4F microcontroller
Supports Bluetooth 5.0 for efficient short-range connectivity
Fitted with multiple regional frequency bands including EU868, RU864, and IN865
Related links
- MikroElektronika REED Click Reed Switch MikroBus Click Board
- MikroElektronika PCB 5 V Click USB Click Board
- MikroElektronika MikroBus Click Board
- MikroElektronika LDC 1000 Click Inductive Sensor MikroBus Click Board
- MikroElektronika Vibra Sense Click Vibration Sensor MikroBus Click Board
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika PS/2 MikroBus Click Board
- MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board












