SURFACE SANITISER SPRAY 250 g Aerosol Disinfectant & Sanitiser
- RS Stock No.:
- 238-7727
- Mfr. Part No.:
- 1752084
- Brand:
- CRC
Subtotal (1 unit)**
$17.61
(exc. GST)
$19.37
(inc. GST)
Stocked by manufacturer – available for delivery 26/07/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $17.61 |
**price indicative
- RS Stock No.:
- 238-7727
- Mfr. Part No.:
- 1752084
- Brand:
- CRC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CRC | |
Package Size | 250 g | |
Trade Name | SURFACE SANITISER SPRAY | |
Package Type | Aerosol | |
Application | Disinfecting | |
Base Material | Alcohol | |
Select all | ||
---|---|---|
Brand CRC | ||
Package Size 250 g | ||
Trade Name SURFACE SANITISER SPRAY | ||
Package Type Aerosol | ||
Application Disinfecting | ||
Base Material Alcohol | ||
Related links
- SURFACE SANITISER SPRAY 500 ml Pump Spray Disinfectant & Sanitiser
- SURFACE SANITISER SPRAY 5 L Can Disinfectant & Sanitiser
- Surface Cleaner and Sanitiser 530 ml Aerosol Disinfectant & Sanitiser
- SANITISING FOGGER 210 ml Aerosol Disinfectant & Sanitiser
- Disinfectants & Sanitisers
- 400 ml Aerosol Disinfectant
- 500 ml Disinfectant Cleaner
- CRC 300 g Aerosol Freeze Spray, -50°C