TE Connectivity, Mini-Spring PCB Socket, 6.5A 18 AWG
- RS Stock No.:
- 164-0837
- Distrelec Article No.:
- 304-63-606
- Mfr. Part No.:
- 5050871-8
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$1,216.00
(exc. GST)
$1,338.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.608 | $1,216.00 | - |
| 4000 - 6000 | $0.593 | $1,186.00 | 2% |
| 8000 + | $0.584 | $1,168.00 | 3% |
*price indicative
- RS Stock No.:
- 164-0837
- Distrelec Article No.:
- 304-63-606
- Mfr. Part No.:
- 5050871-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Socket | |
| Series | Mini-Spring | |
| Current | 6.5A | |
| Minimum Wire Size AWG | 17AWG | |
| Length | 7.32mm | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type PCB Socket | ||
Series Mini-Spring | ||
Current 6.5A | ||
Minimum Wire Size AWG 17AWG | ||
Length 7.32mm | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
