TE Connectivity, Mini-Spring PCB Socket, 7.5A 25 AWG
- RS Stock No.:
- 680-1828
- Mfr. Part No.:
- 5380598-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$112.10
(exc. GST)
$123.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $1.121 | $112.10 | - |
| 500 - 900 | $1.101 | $110.10 | 1% |
| 1000 + | $1.081 | $108.10 | 3% |
*price indicative
- RS Stock No.:
- 680-1828
- Mfr. Part No.:
- 5380598-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Gender | Female | |
| Series | Mini-Spring | |
| Minimum Wire Size AWG | 19AWG | |
| Current | 7.5A | |
| Maximum Wire Size AWG | 25AWG | |
| Length | 6.65mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Gender Female | ||
Series Mini-Spring | ||
Minimum Wire Size AWG 19AWG | ||
Current 7.5A | ||
Maximum Wire Size AWG 25AWG | ||
Length 6.65mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Standards/Approvals No | ||
TE Connectivity Reusable Discrete PCB Sockets
Discrete PCB reusable spring sockets with tin plated closed bottom copper sleeves (apart from stock number 756-1035 which has an open bottom sleeve design). These reusable discrete PCB miniature spring sockets have gold plated contact springs. For hole size and mating pin diameter range please refer to table.
