TE Connectivity, Holtite PCB Socket, 5A
- RS Stock No.:
- 162-1609
- Mfr. Part No.:
- 8134-HC-8P2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-1609
- Mfr. Part No.:
- 8134-HC-8P2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Socket | |
| Series | Holtite | |
| Current | 5A | |
| Length | 3.45mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | PCB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type PCB Socket | ||
Series Holtite | ||
Current 5A | ||
Length 3.45mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type PCB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
TE Connectivity HOLTITE® Series Discrete Sockets
HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.
