APEM 4 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- RS Stock No.:
- 877-2217
- Mfr. Part No.:
- IKH0403000
- Brand:
- APEM
Bulk discount available
Subtotal (1 tube of 75 units)*
$247.95
(exc. GST)
$272.775
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,475 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 12 January 2026
- Plus 750 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | $3.306 | $247.95 |
| 150 - 225 | $3.229 | $242.18 |
| 300 + | $3.173 | $237.98 |
*price indicative
- RS Stock No.:
- 877-2217
- Mfr. Part No.:
- IKH0403000
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Recessed Actuator Slide | |
| Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Voltage Rating | 24 V dc, 50V dc | |
| Dielectric Strength | 300V ac | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Recessed Actuator Slide | ||
Contact Current Rating 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Voltage Rating 24 V dc, 50V dc | ||
Dielectric Strength 300V ac | ||
- COO (Country of Origin):
- CN
Apem DIP Switch - IKH Series
The IKH DIP switch series are low profile and are designed for reliable operation and have a small PCB space requirement. Process compatible (withstand IR reflow soldering) and washable (tape seal standard).
1,27 mm (.050) terminal to terminal pitch
Overall height from PCB : 1,6 mm (.063) only
Overall height from PCB : 1,6 mm (.063) only
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- APEM 4 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 4 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 4 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- Apem 4 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- APEM 2 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 10 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 1 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
