Recently searched

    APEM 1 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator

    Bulk discount available

    Subtotal (1 tube of 130 units)**

    $211.12

    (exc. GST)

    $232.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    130 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tube**
    130 - 130$1.624$211.12
    260 - 390$1.606$208.78
    520 +$1.582$205.66

    **price indicative

    RS Stock No.:
    877-2289
    Mfr. Part No.:
    IKD0103000
    Brand:
    APEM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    APEM

    Number of Positions

    1

    Mounting Type

    Surface Mount

    Contact Configuration

    SPST

    Contact Material

    Phosphor Bronze (Moving Contact)

    Package Style

    DIP

    Actuator Type

    Recessed Actuator Slide

    Contact Current Rating

    100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -20°C

    Operating Temperature Range

    -20 → +85°C

    Voltage Rating

    24 V dc, 50V dc

    Dielectric Strength

    500V ac

    Related links