8 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- RS Stock No.:
- 756-1344
- Mfr. Part No.:
- ADF08T04
- Manufacturer:
- TE Connectivity
View all DIP & SIP Switches
62 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.04
(exc. GST)
$3.34
(inc. GST)
units | Per unit |
1 - 49 | $3.04 |
50 - 99 | $3.03 |
100 + | $2.97 |
Packaging Options:
- RS Stock No.:
- 756-1344
- Mfr. Part No.:
- ADF08T04
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifications
Attribute | Value |
Contact Configuration | SPST |
Contact Current Rating | 100 mA@ 24 V dc |
Contact Material | Copper Alloy |
Number of Positions | 8 |
Mounting Type | Through Hole |
Actuator Type | Flush Slide |
Package Style | DIP |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |