APEM 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- RS Stock No.:
- 877-2396
- Mfr. Part No.:
- DHA-02T-Q
- Brand:
- APEM
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 125)
$1.693
(exc. GST)
$1.862
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
125 - 125 | $1.693 | $211.625 |
250 - 375 | $1.675 | $209.375 |
500 + | $1.657 | $207.125 |
*price indicative
- RS Stock No.:
- 877-2396
- Mfr. Part No.:
- DHA-02T-Q
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch - DHA Series
The DHA series of low profile half pitch (1.27mm) DIP switches have a durability of 1000 cycles of operation
Low Profile 2.2mm height
Top taped for washing process protection
Nylon body with white LCP actuator
Top taped for washing process protection
Nylon body with white LCP actuator
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Gold Plate |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Flush Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Operating Temperature Range | -40 → +85°C |
Related links
- Apem 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 6 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 4 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 10 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- C & K 1 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Flush Slide Actuator