C & K 1 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- RS Stock No.:
- 161-2962
- Mfr. Part No.:
- TDA01H0SB1R
- Brand:
- C & K
On back order for despatch 23/04/2025, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 2500
$5,598.14
(exc. GST)
$6,157.95
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $5,598.14 | $2.239 |
2 - 3 | $5,458.19 | $2.183 |
4 + | $5,374.22 | $2.15 |
*price indicative
- RS Stock No.:
- 161-2962
- Mfr. Part No.:
- TDA01H0SB1R
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Bifurcated contact for increased electrical reliability
Process sealed for surface mount soldering and washable processing
Hand-held electronic devices
Portable computer and electronic devices
Instrumentation and controls
Process sealed for surface mount soldering and washable processing
Hand-held electronic devices
Portable computer and electronic devices
Instrumentation and controls
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Flush, Recessed, Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V ac |
Related links
- C & K 1 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 8 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 4 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 6 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 2 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 8 Way Through Hole DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 1 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 1 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator