Nidec Components 2 Way PCB DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 473-2379
- Mfr. Part No.:
- CFP-0211MC
- Brand:
- Nidec Components
Discontinued product
- RS Stock No.:
- 473-2379
- Mfr. Part No.:
- CFP-0211MC
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
![](https://media.rs-online.com/t_line/LJ473232-02.gif)
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | PCB |
Contact Material | Gold Plated Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 100 mA @ 6 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 500V ac |
Related links
- Nidec Components 4 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 8 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 6 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 2 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 4 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- NKK Switches 4 Way PCB, Through Hole Piano Dip Switch SPST, Piano Actuator
- Nidec Components 8 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST,...