Nidec Components 6 Way PCB DIP Switch SPST, Piano Actuator
- RS Stock No.:
- 473-2391
- Mfr. Part No.:
- CFP-0611MC
- Brand:
- Nidec Components
10 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$3.52
(exc. GST)
$3.87
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $3.52 |
50 - 99 | $3.45 |
100 - 249 | $3.38 |
250 - 499 | $3.31 |
500 + | $3.24 |
- RS Stock No.:
- 473-2391
- Mfr. Part No.:
- CFP-0611MC
- Brand:
- Nidec Components
Related links
- Nidec Components 4 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 8 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 2 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 2 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 8 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 4 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- NKK Switches 4 Way PCB, Through Hole Piano Dip Switch SPST, Piano Actuator
- CTS 6 Way Through Hole DIP Switch SPST, Piano Actuator