NKK Switches 4 Way PCB, Through Hole Piano Dip Switch SPST, Piano Actuator
- RS Stock No.:
- 125-1850
- Mfr. Part No.:
- JS0304PP4-S
- Brand:
- NKK Switches
Bulk discount available
Subtotal (1 pack of 5 units)**
$33.10
(exc. GST)
$36.40
(inc. GST)
5 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $6.62 | $33.10 |
25 - 95 | $6.382 | $31.91 |
100 - 495 | $6.088 | $30.44 |
500 + | $5.956 | $29.78 |
**price indicative
- RS Stock No.:
- 125-1850
- Mfr. Part No.:
- JS0304PP4-S
- Brand:
- NKK Switches
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NKK Switches | |
Number of Positions | 4 | |
Mounting Type | PCB, Through Hole | |
Contact Configuration | SPST | |
Contact Material | Phosphor Bronze | |
Package Style | DIP | |
Actuator Type | Piano | |
Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -25°C | |
Operating Temperature Range | -25 → +70°C | |
Voltage Rating | 24 V dc, 50V dc | |
Dielectric Strength | 500V ac | |
Select all | ||
---|---|---|
Brand NKK Switches | ||
Number of Positions 4 | ||
Mounting Type PCB, Through Hole | ||
Contact Configuration SPST | ||
Contact Material Phosphor Bronze | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 100 (Non-Switching) mA, 25 (Switching) mA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Voltage Rating 24 V dc, 50V dc | ||
Dielectric Strength 500V ac | ||
Related links
- NKK Switches 4 Way PCB, Through Hole Piano Dip Switch SPST
- APEM 6 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- APEM 2 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- APEM 8 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- Apem 10 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- APEM 4 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- Nidec Components 2 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 4 Way Surface Mount Piano Dip Switch SPST, Piano Actuator