Recently searched

    Nidec Components 8 Way Surface Mount Piano Dip Switch SPST, Piano Actuator

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $28.88

    (exc. GST)

    $31.77

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 5$5.776$28.88
    10 - 15$5.672$28.36
    20 - 25$5.566$27.83
    30 - 35$5.466$27.33
    40 +$5.372$26.86

    **price indicative

    RS Stock No.:
    196-8167
    Mfr. Part No.:
    CHP-081A
    Brand:
    Nidec Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nidec Components

    Number of Positions

    8

    Mounting Type

    Surface Mount

    Contact Configuration

    SPST

    Contact Material

    Copper Alloy

    Package Style

    DIP

    Actuator Type

    Piano

    Contact Current Rating

    100mA

    Mechanical Life

    1000Operations

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Operating Temperature Range

    -40 → +85°C

    Voltage Rating

    6V

    Related links