Nidec Components PCB DIP Switch 8PST

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$3.64

(exc. GST)

$4.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$3.64
50 - 99$3.54
100 - 249$3.44
250 - 499$3.38
500 +$3.32

*price indicative

RS Stock No.:
473-2240
Mfr. Part No.:
CFS-0800MB
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Mounting Type

PCB

Contact Configuration

8PST

Contact Material

Gold Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 6 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

500V ac

COO (Country of Origin):
CN

Related links