Recently searched

    Nidec Components PCB DIP Switch 6PST

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $3.52

    (exc. GST)

    $3.87

    (inc. GST)

    Add to Basket
    Select or type quantity
    31 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 49$3.52
    50 - 99$3.48
    100 - 249$3.40
    250 - 499$3.31
    500 +$3.21

    **price indicative

    RS Stock No.:
    473-2290
    Mfr. Part No.:
    CFS-0600MC
    Brand:
    Nidec Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nidec Components

    Mounting Type

    PCB

    Contact Configuration

    6PST

    Contact Material

    Gold Plated Copper Alloy

    Package Style

    DIP

    Actuator Type

    Slide

    Contact Current Rating

    100 mA @ 6 V dc

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Operating Temperature Range

    -40 → +85°C

    Dielectric Strength

    500V ac

    Related links