Nidec Components 4 Way PCB DIP Switch 4PST
- RS Stock No.:
- 602-3425
- Mfr. Part No.:
- CES-0402MC
- Brand:
- Nidec Components
18 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$3.99
(exc. GST)
$4.39
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $3.99 |
50 - 99 | $3.89 |
100 - 249 | $3.75 |
250 - 499 | $3.68 |
500 + | $3.62 |
- RS Stock No.:
- 602-3425
- Mfr. Part No.:
- CES-0402MC
- Brand:
- Nidec Components
- COO (Country of Origin):
- CN
Related links
- Nidec Components 4 Way PCB DIP Switch 4PST
- KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Raised Actuator
- Nidec Components 4 Way PCB DIP Switch SPST, Piano Actuator
- KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Flat Actuator
- Nidec Components PCB DIP Switch 4PST
- NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST,...
- Nidec Components 8 Way PCB DIP Switch 8PST
- Nidec Components 10 Way PCB DIP Switch 10PST