NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST, Piano Actuator
- RS Stock No.:
- 244-3341
- Mfr. Part No.:
- CFP-0202TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$1.688
(exc. GST)
$1.857
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $1.688 | $844.00 |
1000 - 1500 | $1.629 | $814.50 |
2000 + | $1.588 | $794.00 |
*price indicative
- RS Stock No.:
- 244-3341
- Mfr. Part No.:
- CFP-0202TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST,...
- NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST,...
- NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST,...
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator, IP40
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch DPST...
- Nidec Components 2 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 8 Way PCB DIP Switch SPST, Piano Actuator