Nidec Components 8 Way PCB Piano Dip Switch 8PST, Piano Actuator
- RS Stock No.:
- 244-3350
- Mfr. Part No.:
- CFP-0802TB
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 reel of 500 units)*
$1,491.50
(exc. GST)
$1,640.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $2.983 | $1,491.50 |
| 1000 - 1500 | $2.862 | $1,431.00 |
| 2000 + | $2.712 | $1,356.00 |
*price indicative
- RS Stock No.:
- 244-3350
- Mfr. Part No.:
- CFP-0802TB
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Number of Positions | 8 | |
| Mounting Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Configuration | 8PST | |
| Actuator Type | Piano | |
| Contact Current Rating | 100 mA | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Number of Positions 8 | ||
Mounting Type PCB | ||
Contact Material Copper Alloy | ||
Contact Configuration 8PST | ||
Actuator Type Piano | ||
Contact Current Rating 100 mA | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFP series full pitch piano switch which can be used in applications such as communication devices, air-conditioning equipment, vending machines and various control equipment.
RoHS compliant
High reliability
High reliability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nidec Components 8 Way PCB Piano Dip Switch 8PST, Piano Actuator
- Nidec Components 8 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
- Nidec Components 2 Way PCB Piano Dip Switch DPST, Piano Actuator
- Omron 8 Way Through Hole DIP Switch 8PST, Piano Actuator
- Nidec Components 8 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 8 Way PCB DIP Switch 8PST
- Nidec Components 4 Way PCB DIP Switch SPST, Piano Actuator