NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
- RS Stock No.:
- 244-3348
- Mfr. Part No.:
- CFP-0412TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$2.115
(exc. GST)
$2.327
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $2.115 | $1,057.50 |
1000 - 2000 | $2.029 | $1,014.50 |
2500 + | $1.922 | $961.00 |
*price indicative
- RS Stock No.:
- 244-3348
- Mfr. Part No.:
- CFP-0412TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST,...
- NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST,...
- NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST,...
- Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator, IP40
- Nidec Components 2 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 8 Way PCB DIP Switch SPST, Piano Actuator
- Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator
- TE Connectivity 4 Way Through Hole DIP Switch 4PST, Piano Actuator