TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
- RS Stock No.:
- 223-3996
- Mfr. Part No.:
- EDS10SNRNTU04Q
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
$3.46
(exc. GST)
$3.81
(inc. GST)
997 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $3.46 |
10 + | $3.34 |
**price indicative
- RS Stock No.:
- 223-3996
- Mfr. Part No.:
- EDS10SNRNTU04Q
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Contact Material | Au over Nickel Plated, Cu Alloy | |
Contact Configuration | SPST | |
Actuator Type | Recessed | |
Contact Current Rating | 25 @ 24 mA @ V dc | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Contact Material Au over Nickel Plated, Cu Alloy | ||
Contact Configuration SPST | ||
Actuator Type Recessed | ||
Contact Current Rating 25 @ 24 mA @ V dc | ||
Related links
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
- Apem 10 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 3 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 1 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Recessed Actuator
- APEM 1 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 4 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator