KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Raised Actuator
- RS Stock No.:
- 918-9884
- Mfr. Part No.:
- DBS 61004
- Brand:
- KNITTER-SWITCH
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 51)
$1.154
(exc. GST)
$1.269
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
51 - 51 | $1.154 | $58.854 |
102 - 204 | $1.119 | $57.069 |
255 - 459 | $1.084 | $55.284 |
510 - 969 | $1.061 | $54.111 |
1020 + | $1.038 | $52.938 |
*price indicative
- RS Stock No.:
- 918-9884
- Mfr. Part No.:
- DBS 61004
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
Product Details
Knitter Switch DBS 610xx Series DIP Switches
The DBS 610xx series has been designed for PCB through-hole mounting with various contact configurations available. The raised actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | PCB |
Contact Material | Gold over Nickel Plated |
Contact Configuration | 4PST |
Package Style | DIP |
Actuator Type | Raised |
Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA |
Mechanical Life | 5000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V dc |
Related links
- KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Raised Actuator
- KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Flat Actuator
- KNITTER-SWITCH 8 Way PCB DIP Switch 8PST, Raised Actuator
- APEM 4 Way Surface Mount DIP Switch 4PST, Raised Actuator
- KNITTER-SWITCH 4 Way Surface Mount DIP Switch 4PST, Flat Actuator
- Nidec Components 4 Way PCB DIP Switch 4PST
- KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST
- NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST,...