ERG 4 Way Through Hole DIP Switch DPST
- RS Stock No.:
- 337-526
- Mfr. Part No.:
- ED55146
- Brand:
- ERG
Bulk discount available
Subtotal (1 unit)**
$35.37
(exc. GST)
$38.91
(inc. GST)
304 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 49 | $35.37 |
50 - 99 | $35.19 |
100 - 249 | $34.88 |
250 - 499 | $34.53 |
500 + | $33.98 |
**price indicative
Related links
- ERG 4 Way Through Hole DIP Switch 4PDT
- ERG 4 Way Through Hole DIP Switch 4PST
- ERG 4 Way Through Hole DIP Switch SPST
- ERG 4 Way Through Hole DIP Switch SPST, Directing Switch Actuator
- Omron 2 Way Through Hole DIP Switch DPST
- Omron 2 Way Surface Mount DIP Switch DPST
- Nidec Components PCB DIP Switch DPST
- APEM 2 Way Through Hole DIP Switch DPST, Recessed Actuator