- RS Stock No.:
- 321-082
- Mfr. Part No.:
- ED57370
- Brand:
- ERG
143 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.68
(exc. GST)
$23.85
(inc. GST)
Units | Per unit |
1 - 49 | $21.68 |
50 - 99 | $21.42 |
100 - 249 | $21.05 |
250 - 499 | $20.69 |
500 + | $20.33 |
- RS Stock No.:
- 321-082
- Mfr. Part No.:
- ED57370
- Brand:
- ERG
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Lateral Operating Switches
Available in a choice of configurations
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
Tape sealing is essential to prevent the ingress of cleaning fluids during flow solder processes
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Approvals
7777
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Contact Configuration | 4PST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 1 A@ 100 V |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +100°C |
Related links
- Cutting Mats
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- ERG 4 Way Through Hole DIP Switch 4PDT
- ERG 4 Way Through Hole DIP Switch SPST, Directing Switch Actuator
- ERG 4 Way Through Hole DIP Switch DPST
- ERG 4 Way Through Hole DIP Switch SPST