Nidec Components PCB DIP Switch DPST
- RS Stock No.:
- 473-2212
- Mfr. Part No.:
- CFS-0200MB
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 unit)**
$2.11
(exc. GST)
$2.32
(inc. GST)
27 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $2.11 |
50 - 99 | $2.10 |
100 - 249 | $2.05 |
250 - 499 | $1.97 |
500 + | $1.92 |
**price indicative
- RS Stock No.:
- 473-2212
- Mfr. Part No.:
- CFS-0200MB
- Brand:
- Nidec Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nidec Components | |
Mounting Type | PCB | |
Contact Material | Gold Plated Copper Alloy | |
Contact Configuration | DPST | |
Package Style | DIP | |
Actuator Type | Slide | |
Contact Current Rating | 100 mA @ 6 V dc | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Dielectric Strength | 500V ac | |
Select all | ||
---|---|---|
Brand Nidec Components | ||
Mounting Type PCB | ||
Contact Material Gold Plated Copper Alloy | ||
Contact Configuration DPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 100 mA @ 6 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Dielectric Strength 500V ac | ||
Related links
- Nidec Components PCB DIP Switch DPST
- Nidec Components PCB DIP Switch 4PST
- Nidec Components PCB DIP Switch 8PST
- Nidec Components PCB DIP Switch 6PST
- Nidec Components 4 Way PCB DIP Switch 4PST
- Nidec Components 10 Way PCB DIP Switch 10PST
- Nidec Components 16 Way PCB DIP Switch, Rotary Flush Actuator
- NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST, Piano Actuator