Spelsberg Steel NS 35-168 DIN Rail, 168 mm x 35mm x 7.5 mm
- RS Stock No.:
- 772-1170
- Mfr. Part No.:
- 19817001
- Brand:
- Spelsberg
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $2.64
View bulk pricing optionsSubtotal (1 unit)*
$14.61
(exc. GST)
$16.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $14.61 | - |
| 12 + | $14.39 | $2.64 |
*price indicative
- RS Stock No.:
- 772-1170
- Mfr. Part No.:
- 19817001
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | DIN Rail | |
| Length | 168mm | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | NS 35-168 | |
| Material | Steel | |
| For Use With | TG 2015 | |
| Standards/Approvals | RoHS, DIN EN 60715 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type DIN Rail | ||
Length 168mm | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type NS 35-168 | ||
Material Steel | ||
For Use With TG 2015 | ||
Standards/Approvals RoHS, DIN EN 60715 | ||
- COO (Country of Origin):
- DE
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.
Features and Benefits
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Typical Applications
Cable/Wire Management Traffic Control ;IT/Server ;Solar Power Batteries ;Food and Beverage Industry ;Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
Related links
- Spelsberg Steel NS 35-220 DIN Rail, 220 mm x 35mm x 7.5 mm
- Spelsberg Steel NS 35-108 DIN Rail, 108 mm x 35mm x 7.5 mm
- Spelsberg Steel NS 35-184 DIN Rail, 184 mm x 35mm x 7.5 mm
- HENSEL Sheet Steel DK TS 25 DIN Rail, 168 mm x 35mm x 35 mm
- Spelsberg Steel DIN Rail, 283.5 mm x 35mm x 7.5 mm
- Spelsberg Steel DIN Rail, 144 mm x 35mm x 7.5 mm
- Spelsberg Steel Unperforated DIN Rail, 327 mm x 35mm x 7.5 mm
- Fibox Steel Unperforated DIN Rail, 100 mm x 35mm x 7.5 mm
