Deltron Galvanised Steel Unperforated DIN Rail, 109 mm x 35mm x 8 mm
- RS Stock No.:
- 181-1262
- Mfr. Part No.:
- 4DR3512
- Brand:
- Deltron
Subtotal (1 unit)*
$9.49
(exc. GST)
$10.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.49 |
*price indicative
- RS Stock No.:
- 181-1262
- Mfr. Part No.:
- 4DR3512
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | DIN Rail | |
| Length | 109mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Unperforated | |
| Material | Galvanised Steel | |
| For Use With | 486-121208 Enclosure, 486-121209 Enclosure | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type DIN Rail | ||
Length 109mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Unperforated | ||
Material Galvanised Steel | ||
For Use With 486-121208 Enclosure, 486-121209 Enclosure | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Suitable for enclosures of 125 x 125 x 80 mm and 125 x 125 x 90 mm. Supplied complete with fixing screws.
Related links
- Deltron Galvanised Steel Unperforated DIN Rail, 244 mm x 35mm x 8 mm
- Deltron Galvanised Steel Unperforated DIN Rail, 200 mm x 35mm x 8 mm
- Deltron Galvanised Steel Unperforated DIN Rail, 114 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 143 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 80 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 68 mm x 35mm x 8 mm
- RS PRO Galvanised Steel Unperforated DIN Rail, 60 mm x 35mm x 7.5 mm
- Rose Steel Unperforated DIN Rail, 160 mm x 35mm x 8 mm
