Fibox Steel DIN Rail DIN Rail, 366 mm x 35mm x 1 mm
- RS Stock No.:
- 284-9109
- Distrelec Article No.:
- 303-71-141
- Mfr. Part No.:
- EKIV 37
- Brand:
- Fibox
Subtotal (1 unit)*
$33.53
(exc. GST)
$36.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.53 |
*price indicative
- RS Stock No.:
- 284-9109
- Distrelec Article No.:
- 303-71-141
- Mfr. Part No.:
- EKIV 37
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 366mm | |
| Width | 35mm | |
| Height | 1mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 366mm | ||
Width 35mm | ||
Height 1mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox DIN Rail is a type of mounting commonly used for industrial control equipment inside equipment PCL racks and enclosures.
Non insulated
Suitable for enclosures
- RS Stock No. 2849107
- Mfr. Part No. EKIV 17
Each
$22.44
- RS Stock No. 2849110
- Mfr. Part No. EKIV 47
Each
$43.29
- RS Stock No. 2849108
- Mfr. Part No. EKIV 27
Each
$28.31
- RS Stock No. 0900636
- Mfr. Part No. 3770865
Each
$17.12
Related links
- Fibox Steel DIN Rail DIN Rail, 166 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 466 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 266 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 316 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 265 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 215 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 210 mm x 35mm x 1 mm
- Fibox Steel Unperforated DIN Rail, 110 mm x 35mm x 8 mm












