Fibox Steel DIN Rail DIN Rail, 316 mm x 35mm x 1 mm
- RS Stock No.:
- 284-9106
- Distrelec Article No.:
- 301-55-506
- Mfr. Part No.:
- DR 316
- Brand:
- Fibox
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-9106
- Distrelec Article No.:
- 301-55-506
- Mfr. Part No.:
- DR 316
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | DIN Rail | |
| Length | 316mm | |
| Width | 35mm | |
| Height | 1mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type DIN Rail | ||
Length 316mm | ||
Width 35mm | ||
Height 1mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox DIN Rail is a type of mounting commonly used for industrial control equipment inside equipment PCL racks and enclosures.
Non insulated
Suitable for enclosures
Related links
- Fibox Steel DIN Rail DIN Rail, 215 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 265 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 210 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 166 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 466 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 266 mm x 35mm x 1 mm
- Fibox Steel DIN Rail DIN Rail, 366 mm x 35mm x 1 mm
- Fibox Steel Unperforated DIN Rail, 110 mm x 35mm x 8 mm
