Hager Steel DIN Rail, 70 mm x 324mm x 324 mm
- RS Stock No.:
- 252-2637
- Mfr. Part No.:
- VZ010VB
- Brand:
- Hager
Subtotal (1 unit)*
$37.60
(exc. GST)
$41.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.60 |
*price indicative
- RS Stock No.:
- 252-2637
- Mfr. Part No.:
- VZ010VB
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | DIN Rail | |
| Length | 70mm | |
| Width | 324mm | |
| Height | 324mm | |
| Material | Steel | |
| For Use With | Vega | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type DIN Rail | ||
Length 70mm | ||
Width 324mm | ||
Height 324mm | ||
Material Steel | ||
For Use With Vega | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Hager symmetrical DIN mounting rail for 18-module wide Vega enclosure with high quality, reliability and ease of installation used with orion enclosures.
Weight of the product is 0.11 kg
Wide Vega enclosed Type
Excellent quality product
Highly durable
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 324 mm x 324mm
- ebm-papst QLZ Series Tangential Centrifugal Fan 170 m³/h, AC Operation 96 mm x 324mm x 83 mm
- Teltonika ABS Plastic DIN Rail DIN Rail, 70 mm x 25mm x 15 mm
- Raaco Fabric Tool Bag with Shoulder Strap 264 mm x 626mm x 324 mm
- Phoenix Contact 3260069 PTPOWER 50 Series Non-Fuse DIN Rail Terminal Orange 70 mm² Screw
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 324mm
- Phoenix Contact 3009118 UKH 50 Series High Current Connector Grey 70 mm² Screw, ATEX
- nVent SCHROFF Guide Rail, 70 mm Depth
