RS PRO Steel Unperforated DIN Rail, 184 mm x 35mm
- RS Stock No.:
- 248-1132
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 248-1132
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail | |
| Length | 184mm | |
| Width | 35mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | RS PRO Aluminum Junction Box Accessories | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail | ||
Length 184mm | ||
Width 35mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With RS PRO Aluminum Junction Box Accessories | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO TS35 Top Hat Profile DIN Rail for Aluminium Enclosures
The RS PRO TS35 DIN Rail is designed for the secure mounting and configuration of industrial and electrical components within the RS PRO Aluminium Enclosure range.;DIN rails are designed to a series of standards to ensure conformity of dimensions meaning that you can simply install and add to when needed and know that it will fit within your current configuration. Components are designed to snap into place saving time on installation and they can be replaced easily and quickly if needed.;The RS PRO Steel DIN rail is ideal for installation in enclosures with limited space enabling the creation of an organised and professional layout enabling easy maintenance and reducing the cables and fixings required to mount internal components.
Features and Benefits
Suitable RS PRO Aluminium Enclosures
Painted
190-1864 RS PRO Painted Enclosure (200 x 140 x 90mm)
846-3011 RS PRO Painted Enclosure (230 x 200 x 110mm)
846-3018 RS PRO Painted Enclosure (230 x 200 x 180mm)
Unpainted
190-1862 RS PRO Unpainted Enclosure (200 x 140 x 90mm)
846-2967 RS PRO Unpainted Enclosure (230 x 200 x 110mm)
846-2964 RS PRO Unpainted Enclosure (230 x 200 x 180mm)
ATEX Rated
190-1975 RS PRO ATEX Enclosure (200 x 140 x 90mm)
122-8927 RS PRO ATEX Enclosure (230 x 200 x 110mm)
190-1876 RS PRO ATEX Enclosure (230 x 200 x 180mm)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Spelsberg Steel NS 35-184 DIN Rail, 184 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 384 mm x 35mm
- RS PRO Steel Unperforated DIN Rail, 125 mm x 35mm
- RS PRO Steel Unperforated DIN Rail, 144 mm x 35mm x 35 mm
- RS PRO Steel Unperforated DIN Rail, 53 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 500 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 227 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 245 mm x 35mm x 35 mm
