Schneider Electric Steel Unperforated DIN Rail, 140 mm x 7.5mm x 35 mm
- RS Stock No.:
- 220-1447
- Mfr. Part No.:
- NSYAMRD16357TB
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$82.37
(exc. GST)
$90.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.237 | $82.37 |
*price indicative
- RS Stock No.:
- 220-1447
- Mfr. Part No.:
- NSYAMRD16357TB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 140mm | |
| Width | 7.5mm | |
| Height | 35mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 140mm | ||
Width 7.5mm | ||
Height 35mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Symmetrical DIN rail for boxes, is a metal/steel rail of a standard type widely used for mounting circuit breakers and industrial control equipment inside equipment racks. These are used to maintain complex control circuits in applications such as: Energy management, Power supplies & Lighting controllers. These products are typically made from cold rolled carbon steel sheet with a zinc-plated or chromated bright surface finish.
Sustainable green premium product
Related links
- Schneider Electric Steel Unperforated DIN Rail, 264 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 168 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 214 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 97 mm x 7.5mm x 35 mm
- Schneider Electric Steel Unperforated DIN Rail, 316 mm x 7.5mm x 35 mm
- Fibox Steel Unperforated DIN Rail, 140 mm x 35mm x 8 mm
- Schneider Electric Steel Unperforated DIN Rail, 400 mm x 385mm x 35 mm
- Banner DIN Rail, 140 mm x 35mm x 8 mm
