Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.60
(exc. GST)
$18.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.60 |
| 5 + | $13.65 |
*price indicative
- RS Stock No.:
- 200-6732
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail | |
| Length | 196mm | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Unperforated | |
| For Use With | Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail | ||
Length 196mm | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Unperforated | ||
For Use With Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
RS PRO DIN Rail, TS35
Introducing the RS PRO DIN rail, designed to be used for mounting a variety of electrical and industrial equipment. The TS35 rail offers a unique fixing pod arrangement that allows three separate mounting options, including ready moulded guides for quick installation of PCBs. Additionally, the rail has been manufactured from galvanised steel with good chemical resistance, which means it is suitable for use even in extreme environments without compromising on the quality and performance of the product. This RS PRO DIN rail offers a secure attachment for enclosures and is versatile enough to use in a wide range of applications.
Features and Benefits:
Applications:
DIN Rails are metal rails that are used when mounting electrical and industrial components in enclosure racks and panels, and control cabinets. They are often universal fitments to allow them to be used across a wide range of applications and fit a range of different equipment, regardless of the manufacturer, which means the user can have confidence in knowing that the rail can be used securely and safely. DIN rails can save time, space and money by enabling the user to mount electrical components in a way that is secure and also safe, especially when wiring is also included. They are often used in applications such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Unperforated DIN Rail, 108 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 122 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 135 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 163 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 90 mm x 35mm x 7.5 mm
- RS PRO Unperforated DIN Rail, 218 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 80 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35mm x 7.5 mm
