Schneider Electric Galvanised Steel DIN Rail, 2000mm x 35mm x 15mm
- RS Stock No.:
- 357-143
- Mfr. Part No.:
- NSYDPR200T
- Brand:
- Schneider Electric
- RS Stock No.:
- 357-143
- Mfr. Part No.:
- NSYDPR200T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | DIN Rail | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 2000mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type DIN Rail | ||
Material Galvanised Steel | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rail is an accessory/mounting accessory designed for use with double-profile DIN rails. It is compatible with the PanelSeT and Thalassa ranges. The device composition includes 1 rail, with a quantity of 20 rails per set.
Made of galvanised steel
Perforated surface finish
Perforated surface finish
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 15mm
- Schneider Electric DIN Rail, 2000mm x 35mm x 15mm
- WAGO Steel DIN Rail 2000mm x 35mm x 15mm
- WAGO Steel C Section DIN Rail 2000mm x 35mm x 15mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000mm x 35mm x 15mm
- nVent ERIFLEX Steel DIN Rail 2000mm x 15mm x 35mm
- Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 2000mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000mm x 35mm x 2000mm

