Siemens 63 VA DIN Rail Transformer, 230 V Primary, 230 V Secondary, CE
- RS Stock No.:
- 218-878
- Distrelec Article No.:
- 301-33-694
- Mfr. Part No.:
- 4AM3242-4TT10-0FA0
- Brand:
- Siemens
Get a bulk buy discount
Add 10 more to save $192.90
View bulk pricing optionsSubtotal (1 unit)*
$240.63
(exc. GST)
$264.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $240.63 | - |
| 10 + | $221.34 | $192.90 |
*price indicative
- RS Stock No.:
- 218-878
- Distrelec Article No.:
- 301-33-694
- Mfr. Part No.:
- 4AM3242-4TT10-0FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 230 V | |
| Mount Type | Screw | |
| Number of Outputs | 1 | |
| Width | 86mm | |
| Power | 63VA | |
| Depth | 90mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Series | sITAS | |
| Weight | 1.65kg | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 230 V | ||
Mount Type Screw | ||
Number of Outputs 1 | ||
Width 86mm | ||
Power 63VA | ||
Depth 90mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Series sITAS | ||
Weight 1.65kg | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer SITAS is a single-phase transformer with a power rating of 0.063/0.19 KVA. It operates at an input voltage of 230±5% V and an output voltage of 230 V, with an output current of 0.27 A. The frequency range is 50-60 Hz, and it has a Vector Group/Shield Winding configuration of II0/0. The transformer has an insulation class of 40/B and an IP00 protection rating. Its terminals are screw/tab connections, and it can be installed using screws or mounting rails.
Thermal class according to IEC 60085 B
Ambient temperature rated value 40 °C
Protection class IP IP00
Related links
- Siemens 63 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 250 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 100 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 315 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 630 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 500 VA DIN Rail Transformer 230 V Secondary, CE
- Siemens 250 VA Panel Mount Transformer 230 V Secondary, CE
- Siemens 100 VA DIN Rail Transformer 24 V Secondary, CE
