Phoenix Contact PT 1.5/S-QUATTRO-MT Series Grey DIN Rail Terminal Block, Push In Termination
- RS Stock No.:
- 866-6724
- Mfr. Part No.:
- 3210321
- Brand:
- Phoenix Contact
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$10.948
(exc. GST)
$12.043
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $10.948 | $54.74 |
*price indicative
- RS Stock No.:
- 866-6724
- Mfr. Part No.:
- 3210321
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PT Series Knife Disconnect Terminal Blocks
The PT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.
Features and Benefits
Push-in connection din-rail terminal blocks
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
RoHS compliant
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
RoHS compliant
Standards
IEC 60947-7-1 , V0 UL94 flammability rating.
Approvals
UL, cUL, CSA, EAC, LR, DNV GL, cULus.
PT Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | PT 1.5/S-QUATTRO-MT |
American Wire Gauge | 26 → 14AWG |
Termination Method | Push In |
Fused | No |
Voltage Rating | 400 V |
Current Rating | 10A |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +125°C |
Model Number | PT 1,5/S-QUATTRO-MT |
Related links
- Phoenix Contact PT 1.5/S-QUATTRO-MT BU Series Grey DIN Rail...
- Phoenix Contact PT 1.5/S-TWIN-MT Series Grey DIN Rail Terminal...
- Phoenix Contact PT 1.5/S-QUATTRO Series Grey Feed Through Terminal...
- Phoenix Contact PT 1.5/S-QUATTRO-U Series Grey Feed Through...
- Phoenix Contact PT 1.5/S-TWIN-MT BU Series Grey DIN Rail Terminal...
- Phoenix Contact PT 1.5/S-QUATTRO RD Series Red Feed Through...
- Phoenix Contact PT 1.5/S-QUATTRO-LA 24 RD Series Grey Feed Through...
- Phoenix Contact PT 1.5/S-QUATTRO-PE Series Green/Yellow Earth...