Recently searched

    Phoenix Contact 3208199 PT 1.5/S-QUATTRO BK Series Black, 0.14 → 1.5mm², Single-Level, Push In Termination

    Subtotal (1 box of 50 units)**

    $141.55

    (exc. GST)

    $155.71

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    Per unit**
    1 +$141.55$2.831

    **price indicative

    RS Stock No.:
    857-9920
    Mfr. Part No.:
    3208199
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Black

    Number of Levels

    Single

    Series

    PT 1.5/S-QUATTRO BK

    Termination Method

    Push In

    Cable CSA

    0.14 → 1.5mm²

    Current Rating

    17.5A

    Voltage Rating

    500 V

    Model Number

    PT 1,5/S-QUATTRO BK

    Related links