Phoenix Contact 3208208 PT 1.5/S-QUATTRO BU Series Blue, 0.14 → 1.5mm², Single-Level, Push In Termination, ATEX
- RS Stock No.:
- 750-8510
- Mfr. Part No.:
- 3208208
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
$17.34
(exc. GST)
$19.075
(inc. GST)
2665 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $3.468 | $17.34 |
**price indicative
- RS Stock No.:
- 750-8510
- Mfr. Part No.:
- 3208208
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Number of Levels | Single | |
Voltage Rating | 500 V | |
Series | PT 1.5/S-QUATTRO BU | |
American Wire Gauge | 26 → 16AWG | |
Termination Method | Push In | |
Cable CSA | 0.14 → 1.5mm² | |
Current Rating | 17.5A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +85°C | |
Hazardous Area Certification | ATEX | |
Standards Met | IEC 60947-7-1 | |
Model Number | PT 1,5/S-QUATTRO BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
Series PT 1.5/S-QUATTRO BU | ||
American Wire Gauge 26 → 16AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Current Rating 17.5A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +85°C | ||
Hazardous Area Certification ATEX | ||
Standards Met IEC 60947-7-1 | ||
Model Number PT 1,5/S-QUATTRO BU | ||
Related links
- Phoenix Contact 3213726 PT 1.5/S-3L BU Series Blue Triple-Level, Push In Termination
- Phoenix Contact 3208197 PT 1.5/S-QUATTRO Series Grey Single-Level ATEX
- Phoenix Contact 3208200 PT 1.5/S-QUATTRO RD Series Red Single-Level, Push In Termination
- Phoenix Contact 3208199 PT 1.5/S-QUATTRO BK Series Black Single-Level, Push In Termination
- Phoenix Contact 3208333 PT 1.5/S-QUATTRO-PE Series Green/Yellow Single-Level, Push In
- Phoenix Contact 3208198 PT 1.5/S-QUATTRO-LA 24 RD Series Grey Single-Level, Push In Termination
- Phoenix Contact 3003363 MT 1.5 BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3209581 PT 2.5-QUATTRO BU Series Blue Single-Level ATEX