Phoenix Contact ST 2.5-TWIN/ 1P OG Series Orange Feed Through Terminal Block, 0.08 → 4mm², Single-Level, Spring
- RS Stock No.:
- 857-9999
- Mfr. Part No.:
- 3061091
- Brand:
- Phoenix Contact
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 50
$122.52
(exc. GST)
$134.77
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $122.52 | $2.45 |
*price indicative |
- RS Stock No.:
- 857-9999
- Mfr. Part No.:
- 3061091
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Spring-cage/plug-in connection, number of connections: 3, number of positions: 1, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, color: orange, mounting type: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Number of Levels | Single |
Series | ST 2.5-TWIN/ 1P OG |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4mm² |
Voltage Rating | 500 V |
Current Rating | 24A |
Model Number | ST 2,5-TWIN/ 1P OG |
Related links
- Cutting Mats
- Hand Saws
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Phoenix Contact ST 4-HESILED 60 (5X20) Series Black DIN Rail...
- Phoenix Contact MSB 2.5-NS 35 BU Series Blue Feed Through Terminal...
- Phoenix Contact PT 6/1P OG Series Orange Feed Through Terminal...
- Phoenix Contact PT 4/1P OG Series Orange Feed Through Terminal...