Phoenix Contact ST 2.5-TWIN-DIO/L-R Series Grey DIN Rail Terminal Block, 0.8 → 4mm², Single-Level, Spring Clamp
- RS Stock No.:
- 776-8163
- Mfr. Part No.:
- 3036246
- Brand:
- Phoenix Contact
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$21.712
(exc. GST)
$23.883
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $21.712 | $108.56 |
*price indicative
- RS Stock No.:
- 776-8163
- Mfr. Part No.:
- 3036246
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | ST 2.5-TWIN-DIO/L-R |
American Wire Gauge | 28 → 12AWG |
Termination Method | Spring Clamp |
Cable CSA | 0.8 → 4mm² |
Voltage Rating | 800 V |
Current Rating | 500mA |
Model Number | ST 2,5-TWIN-DIO/L-R |
Related links
- Phoenix Contact PT 2.5-TWIN-DIO/L-R Series Grey Feed Through...
- Phoenix Contact ST 2.5-DIO/L-R Series Grey DIN Rail Terminal...
- Phoenix Contact ST 2.5-TWIN GN Series Green DIN Rail Terminal...
- Phoenix Contact ST 2.5-TWIN/ 1P RD Series Red Feed Through...
- Phoenix Contact ST 2.5-TWIN RD Series Red DIN Rail Terminal Block,...
- Phoenix Contact ST 2.5-TWIN-TG Series Grey DIN Rail Terminal...
- Phoenix Contact ST 2.5-TWIN OG Series Orange Feed Through Terminal...
- Phoenix Contact ST 2.5-TWIN-MT Series Grey DIN Rail Terminal...