Phoenix Contact ST 2.5-TWIN/ 1P-PE Series Green/Yellow DIN Rail Terminal Block, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 776-8093
- Mfr. Part No.:
- 3042120
- Brand:
- Phoenix Contact
105 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$13.638
(exc. GST)
$15.002
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $13.638 | $68.19 |
*price indicative
- RS Stock No.:
- 776-8093
- Mfr. Part No.:
- 3042120
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | ST 2.5-TWIN/ 1P-PE |
American Wire Gauge | 28 → 12AWG |
Termination Method | Spring Clamp |
Current Rating | 24A |
Voltage Rating | 500 V |
Model Number | ST 2,5-TWIN/ 1P-PE |
Related links
- Phoenix Contact ST 2.5-TWIN/ 1P RD Series Red Feed Through...
- Phoenix Contact ST 2.5/ 1P-PE Series Green, Yellow Feed Through...
- Phoenix Contact ST 2.5-TWIN GN Series Green DIN Rail Terminal...
- Phoenix Contact STS 2.5-TWIN-PE Series Green/Yellow DIN Rail...
- Phoenix Contact ST 2.5-TWIN-TG Series Grey DIN Rail Terminal...
- Phoenix Contact ST 2.5-TWIN RD Series Red DIN Rail Terminal Block,...
- Phoenix Contact ST 2.5-TWIN-MT Series Grey DIN Rail Terminal...
- Phoenix Contact ST 2.5-TWIN OG Series Orange Feed Through Terminal...