Phoenix Contact ST 2.5-PE Series Green/Yellow DIN Rail Terminal Block, 0.08 → 4mm², Single-Level, Spring Clamp
- RS Stock No.:
- 388-4609
- Mfr. Part No.:
- 3031238
- Brand:
- Phoenix Contact
205 In AU stock for next working day delivery
160 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.222
(exc. GST)
$5.744
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $5.222 | $26.11 |
*price indicative |
- RS Stock No.:
- 388-4609
- Mfr. Part No.:
- 3031238
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact DIN Rail Terminal Block, 2 Contacts, 52A Current Rating - ST 2,5-PE - 3031238
Keep your panel wiring well-grounded from electric hazards using this DIN rail terminal block from Phoenix Contact. It's a single-level unit with two connections to accommodate a dual cable connection. As it accommodates wires that range in size from 28 to 12AWG, it gives you flexibility in your wiring. You can attach conductors by simply pushing them in, thanks to the simple spring clamp termination method. An open side panel gives you free rein to adjust the wires without removing the block from the rail.
As it has a current rating of 52A, this block can withstand the rigours of heavy-duty equipment like railway and process control systems. Mount it in a jiffy by snapping it to an NS 35/7.5 or NS35/15 rail. Its green/yellow housing complies with industry-standard colouring, so you can immediately identify it as a ground terminal block in a busy control panel.
As it has a current rating of 52A, this block can withstand the rigours of heavy-duty equipment like railway and process control systems. Mount it in a jiffy by snapping it to an NS 35/7.5 or NS35/15 rail. Its green/yellow housing complies with industry-standard colouring, so you can immediately identify it as a ground terminal block in a busy control panel.
Features & Benefits
• Rated surge voltage of 8kV to withstand overcurrent
• Maximum power dissipation of 0.77W for energy efficiency
• ATEX-certified for safe use in hazardous environments
• Safe performance in harsh settings with an operating temperature range between -60°C and +105°C
• Resists mechanical shock to withstand demanding operations
• Maximum power dissipation of 0.77W for energy efficiency
• ATEX-certified for safe use in hazardous environments
• Safe performance in harsh settings with an operating temperature range between -60°C and +105°C
• Resists mechanical shock to withstand demanding operations
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 28 → 12AWG |
Series | ST 2.5-PE |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4mm² |
Current Rating | 52A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +110°C |
Standards Met | ATEX, CSA, EAC, IECEx, UL, VDE |
Model Number | ST 2,5-PE |
Related links
- Phoenix Contact ST 2.5-PE/L/N Series Grey DIN Rail Terminal Block...
- Phoenix Contact ST 2.5-PE/3L/1P Series Grey Spring Cage Spring...
- Phoenix Contact MSBV 2.5 Series Grey Feed Through Terminal Block...
- Phoenix Contact D-ST 2.5-PE/3L Series End Cover for Use with DIN...
- Phoenix Contact ST 2.5-PE/3L Series Grey DIN Rail Terminal Block...
- Phoenix Contact ST 2.5-PE/L/L Series Grey Multi Level Terminal...
- Phoenix Contact MSB 2.5 Series Grey Feed Through Terminal Block...
- Phoenix Contact STI Clipline Series Grey DIN Rail Terminal Block...