Phoenix Contact 3213784 PT 1.5/S/2P Series Grey, 0.14 → 1.5mm², Single-Level, Plug In Termination
- RS Stock No.:
- 857-9826
- Mfr. Part No.:
- 3213784
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)**
$81.23
(exc. GST)
$89.35
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $81.23 | $1.625 |
**price indicative
- RS Stock No.:
- 857-9826
- Mfr. Part No.:
- 3213784
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Single | |
Series | PT 1.5/S/2P | |
Termination Method | Plug In | |
Cable CSA | 0.14 → 1.5mm² | |
Current Rating | 17.5A | |
Voltage Rating | 500 V | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +130°C | |
Model Number | PT 1,5/S/2P | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series PT 1.5/S/2P | ||
Termination Method Plug In | ||
Cable CSA 0.14 → 1.5mm² | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Model Number PT 1,5/S/2P | ||
Related links
- Phoenix Contact 3208155 PT 1.5/S-TWIN Series Grey Single-Level ATEX
- Phoenix Contact 3208100 PT 1.5/S Series Grey Single-Level ATEX
- Phoenix Contact 3208197 PT 1.5/S-QUATTRO Series Grey Single-Level ATEX
- Phoenix Contact 3208198 PT 1.5/S-QUATTRO-LA 24 RD Series Grey Single-Level, Push In Termination
- Phoenix Contact 3212362 PT 1.5/S-TWIN/1P RD Series Red Single-Level, Plug In Termination
- Phoenix Contact 3212363 PT 1.5/S-TWIN/1P BK Series Black Single-Level, Plug In Termination
- Phoenix Contact 3212374 PT 1.5/S-TWIN/1P-PE Series Green/Yellow Single-Level, Plug In Termination
- Phoenix Contact 3209662 PT 2.5-QUATTRO/2P Series Grey Single-Level, Plug In Termination