Phoenix Contact 3073076 UT 4-QUATTRO-TG BU Series Disconnect Terminal Block Blue, 0.14mm², 6 mm², 1-Level, Screw

Subtotal (1 box of 50 units)*

$390.45

(exc. GST)

$429.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$390.45$7.809

*price indicative

RS Stock No.:
856-4458
Mfr. Part No.:
3073076
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Disconnect Terminal Block

Colour

Blue

Number of Levels

1

Voltage

500V

Series

UT 4-QUATTRO-TG BU

Cable CSA

0.14mm², 6mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

10AWG

Terminal Block Current

20A

Termination Type

Screw

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL
Disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, length: 65.4 mm, width: 6.2 mm, color: blue, mounting: NS 35/7,5, NS 35/15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy