Phoenix Contact UT 4-QUATTRO-TG P/P Series Grey Disconnect Terminal Block, 0.14 → 6mm², Single-Level, Screw
- RS Stock No.:
- 856-4426
- Mfr. Part No.:
- 3064030
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 14/08/2024
Price (ex. GST) 1 Box of 50
$462.99
(exc. GST)
$509.29
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $462.99 | $9.26 |
*price indicative
- RS Stock No.:
- 856-4426
- Mfr. Part No.:
- 3064030
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, length: 65.4 mm, width: 6.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | UT 4-QUATTRO-TG P/P |
Termination Method | Screw |
Cable CSA | 0.14 → 6mm² |
Voltage Rating | 500 V |
Current Rating | 20A |
Model Number | UT 4-QUATTRO-TG P/P |
Related links
- Phoenix Contact UT 4-QUATTRO-TG P/P BU Series Blue Disconnect...
- Phoenix Contact UT 4-MT-P/P Series Grey Knife Disconnect Terminal...
- Phoenix Contact UT 4-QUATTRO-MT BU Series Blue Knife Disconnect...
- Phoenix Contact UT 4-TG Series Grey Disconnect Terminal Block,...
- Phoenix Contact UT 4-MT-P/P TMR Series Grey Knife Disconnect...
- Phoenix Contact UT 4-PE/TG P/P Series Grey Disconnect Terminal...
- Phoenix Contact UT 4-QUATTRO Series Grey Feed Through Terminal...
- Phoenix Contact UT 4-TG-P/P-EX Series Grey Disconnect Terminal...