Phoenix Contact 3100060 MTKD-CU/CUNI EX Series Non-Fused Terminal Block Grey, 0.2mm², 2.5 mm², 1-Level, Screw, ATEX, EAC
- RS Stock No.:
- 856-4353
- Mfr. Part No.:
- 3100060
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
$1,266.83
(exc. GST)
$1,393.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,266.83 | $25.337 |
*price indicative
- RS Stock No.:
- 856-4353
- Mfr. Part No.:
- 3100060
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Non-Fused Terminal Block | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | MTKD-CU/CUNI EX | |
| Voltage | 400V | |
| Cable CSA | 0.2, 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Terminal Block Current | 1A | |
| Termination Type | Screw | |
| Hazardous Area Certification | ATEX, EAC Ex | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Non-Fused Terminal Block | ||
Colour Grey | ||
Number of Levels 1 | ||
Series MTKD-CU/CUNI EX | ||
Voltage 400V | ||
Cable CSA 0.2, 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Terminal Block Current 1A | ||
Termination Type Screw | ||
Hazardous Area Certification ATEX, EAC Ex | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Thermoelectric voltage terminal block pair, TC type T, nom. voltage: 400 V, nominal current: 1 A, connection method: Screw connection, number of connections: 4, number of positions: 2, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 10.4 mm, color: gray, mounting type: NS 35/7,5, NS 35/15, NS 32
These special terminal blocks are used to extend thermocouple equalizing conductors in corresponding measuring circuits
The equalizing conductors are made from materials which, up to temperatures of 200°C, have the same thermal characteristics as the corresponding thermocouples
Related links
- Phoenix Contact 3100047 MTKD-FE/CUNI EX Series Non-Fuse DIN Rail Terminal Grey 1-Level ATEX, EAC
- Phoenix Contact 3100076 MTKD-NICR/CUNI EX Series Non-Fused Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3024465 VIOK 1.5-3D/PE-EX Series Non-Fused Terminal Block Grey 4-Level ATEX, EAC
- Phoenix Contact 3049518 RTO 3 Series Non-Fused Terminal Block Grey 1-Level ATEX IECEx
- Phoenix Contact 3049767 RTO 5 BU Series Non-Fused Terminal Block Blue 1-Level ATEX IECEx
- Phoenix Contact 3049864 RTO 8 BU Series Non-Fused Terminal Block Blue 1-Level ATEX IECEx
- Phoenix Contact 3049148 RT 8 BU Series Non-Fused Terminal Block Blue 1-Level ATEX IECEx
- Phoenix Contact 3247989 RBO 16-HC Series Non-Fused Terminal Block Grey 1-Level ATEX
