Phoenix Contact 3024465 VIOK 1.5-3D/PE-EX Series Non-Fused Terminal Block Grey, 0.2 to 4 mm², 4-Level, Screw, ATEX, EAC

Subtotal (1 box of 50 units)*

$1,300.55

(exc. GST)

$1,430.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,300.55$26.011

*price indicative

RS Stock No.:
885-6438
Mfr. Part No.:
3024465
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Product Type

Non-Fused Terminal Block

Number of Levels

4

Series

VIOK 1.5-3D/PE-EX

Voltage

400 V

Minimum Wire Size AWG

24 AWG

Cable CSA

0.2 to 4 mm²

Maximum Wire Size AWG

12 AWG

Terminal Block Current

24A

Termination Type

Screw

Hazardous Area Certification

ATEX, EAC Ex

Standards/Approvals

No

COO (Country of Origin):
PL
Sensor/actuator terminal block, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 6.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15

Related links