- RS Stock No.:
- 857-4846
- Mfr. Part No.:
- 3049767
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 23/07/2024
Added
Price (ex. GST) 1 Box of 50
$277.59
(exc. GST)
$305.35
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $277.59 | $5.552 |
*price indicative |
- RS Stock No.:
- 857-4846
- Mfr. Part No.:
- 3049767
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-through terminal block with bolt connection, cross section: 0.1 - 6 mm², AWG: 26 - 10, width 16.3 mm, color: Gray
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | RTO 5 BU |
Termination Method | Bolt |
Current Rating | 41A |
Voltage Rating | 1 kV |
Model Number | RTO 5 BU |
Related links
- Hammers
- Hand Saws
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Phoenix Contact UKKB 5 BU Series Blue Double Level Terminal Block...
- Phoenix Contact UKK 5 BU Series Blue DIN Rail Terminal Block Screw...
- Phoenix Contact RT 5 BU Series Blue DIN Rail Terminal Block Bolt...