Weidmuller 1028300000 WFF Series Brown, 35mm², Single-Level, Bolt Termination
- RS Stock No.:
- 458-7775
- Mfr. Part No.:
- 1028300000
- Brand:
- Weidmüller
1 / 5
Subtotal (1 unit)**
$28.24
(exc. GST)
$31.06
(inc. GST)
184 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $28.24 |
**price indicative
- RS Stock No.:
- 458-7775
- Mfr. Part No.:
- 1028300000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Brown | |
Number of Levels | Single | |
American Wire Gauge | 14 → 2AWG | |
Series | WFF | |
Termination Method | Bolt | |
Cable CSA | 35mm² | |
Current Rating | 125A | |
Voltage Rating | 1 kV | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Brown | ||
Number of Levels Single | ||
American Wire Gauge 14 → 2AWG | ||
Series WFF | ||
Termination Method Bolt | ||
Cable CSA 35mm² | ||
Current Rating 125A | ||
Voltage Rating 1 kV | ||
Related links
- Weidmuller 1028700000 WFF Series Brown Single-Level ATEX
- Weidmuller 1028400000 WFF Series Brown Single-Level ATEX
- Weidmuller 1028500000 WFF Series Brown Single-Level, Bolt Termination
- Weidmuller 1020500000 WDU Series Brown Single-Level ATEX
- Weidmuller 1739620000 ZDU Series Brown Single-Level, Clamp Termination
- Weidmuller 1780850000 WF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029600000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029500000 WFF Series Dark Beige Single-Level, Bolt Termination