Weidmuller 1028400000 WFF Series Brown, 70mm², Single-Level, Bolt Termination, ATEX
- RS Stock No.:
- 458-7781
- Mfr. Part No.:
- 1028400000
- Brand:
- Weidmüller
Subtotal (1 unit)**
$35.37
(exc. GST)
$38.91
(inc. GST)
11 In AU stock for next working day delivery*
99 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $35.37 |
**price indicative
- RS Stock No.:
- 458-7781
- Mfr. Part No.:
- 1028400000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Brown | |
Number of Levels | Single | |
Series | WFF | |
American Wire Gauge | 14 → 00AWG | |
Voltage Rating | 1 kV | |
Termination Method | Bolt | |
Cable CSA | 70mm² | |
Fused | No | |
Current Rating | 232A | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +120°C | |
Hazardous Area Certification | ATEX | |
Standards Met | CSA | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Brown | ||
Number of Levels Single | ||
Series WFF | ||
American Wire Gauge 14 → 00AWG | ||
Voltage Rating 1 kV | ||
Termination Method Bolt | ||
Cable CSA 70mm² | ||
Fused No | ||
Current Rating 232A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Hazardous Area Certification ATEX | ||
Standards Met CSA | ||
Related links
- Weidmuller 1028700000 WFF Series Brown Single-Level ATEX
- Weidmuller 1028300000 WFF Series Brown Single-Level, Bolt Termination
- Weidmuller 1028500000 WFF Series Brown Single-Level, Bolt Termination
- Weidmuller 1028600000 WFF Series Dark Beige Single-Level ATEX, IECEx
- Phoenix Contact 3247973 RBO 8-HC Series Grey Single-Level ATEX
- Weidmuller 1029600000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029700000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029500000 WFF Series Dark Beige Single-Level, Bolt Termination